TE Connectivity 2-219243-5 technical specifications.
| Color | Green |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 7.62m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-219243-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.