TE Connectivity 2-2205129-4 technical specifications.
| Cable Type | Cat 6 |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Gender | M |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-2205129-4 to view detailed technical specifications.
No datasheet is available for this part.