
Straight, cable-mount male RF coaxial connector with 50-ohm impedance and a maximum operating frequency of 4GHz. Features a zinc body with nickel plating and brass center contacts plated in gold. Designed for 500 mating cycles, this connector offers 0.2dB insertion loss and a voltage rating of 500V. Operating temperature range is -55°C to 85°C.
TE Connectivity 2-221128-0 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-221128-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
