
Straight, male RF coaxial connector with 50-ohm impedance. Features a zinc body with nickel plating and gold-plated brass center contacts. Designed for cable mounting with a crimp termination, supporting a maximum frequency of 4GHz and a voltage rating of 500V. Operates across a temperature range of -65°C to 85°C with 500 mating cycles.
TE Connectivity 2-221128-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 33.53mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-221128-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.