Straight, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting via crimp termination. Features a zinc alloy body plated with nickel and brass contacts plated with gold. Operates at frequencies up to 4GHz with a voltage rating of 500V, suitable for temperatures from -65°C to 85°C. Packaged in bulk for convenience.
TE Connectivity 2-221128-9 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-221128-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.