
This BNC male RF connector features a zinc body and gold contact plating, with an impedance of 75 ohms. It is designed for use in free-hanging or cable-mounted applications, with a maximum frequency of 2 GHz. The connector is packaged in cartons of 2000 units and is not compliant with ELV or RoHS regulations.
TE Connectivity 2-221185-6 technical specifications.
| Body Material | Zinc |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Max Frequency | 2GHz |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-221185-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.