
Straight, male RF coaxial connector with 75 Ohm impedance, designed for cable mounting. Features a zinc body with nickel plating and brass contacts with gold plating. Operates from 0Hz to 2GHz with a maximum frequency of 2GHz and a temperature range of -55°C to 85°C. Termination is via crimp, and the dielectric is polyethylene.
TE Connectivity 2-221185-9 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 28.96mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-221185-9 to view detailed technical specifications.
No datasheet is available for this part.