TE Connectivity 2-221607-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Pin |
| Mount | Free Hanging |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-221607-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.