
RF Coaxial Connector, BNC Male, Straight, Cable Mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and a gold-plated brass center contact. Utilizes polyethylene dielectric material and tin-lead contact plating. Rated for 500V, with a mating cycle of 500 and a maximum operating temperature of 85°C.
TE Connectivity 2-227079-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-227079-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.