TE Connectivity 2-231652-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 197mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-231652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.