TE Connectivity 2-281523-0 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-281523-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.