40-position shrouded header with a 2.54mm pitch, designed for vertical, through-hole mounting. Features male pin contacts with bronze material and tin plating, rated for 3A current. The blue housing offers contact protection and operates within a -55°C to 105°C temperature range. This component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 2-281739-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | No |
| Lead Length | 2.9mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | HE13/HE14 |
| Shrouded End Dimension | 1.27mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-281739-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.