TE Connectivity 2-282042-5 technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 220VAC |
| Height | 23.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-282042-5 to view detailed technical specifications.
No datasheet is available for this part.