
21-position, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5mm pitch. Features bronze contacts with tin plating, rated for 15A current and 300V voltage. This shrouded, through-hole mount header has a green housing and is UL94 V-0 flammability rated. It is RoHS and ELV compliant, designed for solder termination.
TE Connectivity 2-282812-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.