25-position, 1-level ZIF/LIF connector with 5mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features bronze contacts with tin plating, a 15A current rating, and a 300V voltage rating. The green housing is UL94 V-0 flammability rated and the connector is RoHS and ELV compliant. This through-hole mount header assembly is shrouded and utilizes solder termination.
TE Connectivity 2-282812-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282812-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.