Vertical, through-hole mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 25 positions and a 5mm pitch. Features a green housing, bronze contacts with tin plating, and a 15A current rating. Operates within a temperature range of -40°C to 105°C and supports up to 300V AC. UL94 V-0 flammability rating ensures safety, and the component is RoHS compliant.
TE Connectivity 2-282822-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 125mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282822-5 to view detailed technical specifications.
No datasheet is available for this part.