
Modular terminal block featuring 21 positions in a single row and one level, designed for vertical mounting via through-hole termination. This component offers a 15A current rating and 300V voltage rating, with a 5.08mm pitch. Constructed with bronze contacts and tin plating, it boasts a green housing and is UL94 V-0 flammability rated. The unit is RoHS and ELV compliant, supplied in bulk packaging.
TE Connectivity 2-282825-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
