Vertical shrouded header with 4 positions and 1 row, featuring a 10.16mm pitch. This component offers a 15A current rating and 600V voltage rating, with solder termination and through-hole mounting. Constructed with a copper alloy contact material and tin plating, it operates within a -40°C to 110°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant.
TE Connectivity 2-282828-4 technical specifications.
| Closed End | Yes (With) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282828-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.