21-position, 1-level terminal block with 5mm pitch, designed for cable mounting. Features tin-plated bronze contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A and 300V AC, accommodating wire gauges from 12AWG to 30AWG. Offers straight/right angle orientation and screw termination.
TE Connectivity 2-282830-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight/Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282830-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.