Vertical, through-hole mount pluggable terminal block with 19 positions and a 5mm pitch. Features brass contacts with tin plating, rated for 12A current and 300V voltage. Housing is green, with a UL94 V-0 flammability rating. This component is RoHS and ELV compliant.
TE Connectivity 2-282832-0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282832-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.