24-position, 1-row unshrouded header with 5mm pitch. Features brass contacts with tin plating, rated for 12A current and 300V voltage. Vertical orientation with through-hole mounting and solder termination. Housing is green, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 2-282832-5 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Carton |
| Pin Length | 0.28inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282832-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.