
22-position, single-level terminal block with 5.08mm pitch. Features straight, through-hole mounting and solder termination. Rated for 13.5A current and 250V AC voltage. Constructed with brass contacts plated in brass and tin, housed in green UL94 V-0 flammability rated material. Accommodates wire gauges from 16AWG to 28AWG. RoHS compliant.
TE Connectivity 2-282837-2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
