23-position, 1-level terminal block with 5mm pitch and straight orientation. Features brass contacts with tin plating, rated for 24A and 300V. Designed for through-hole mounting with screw termination, accommodating wire gauges from 12AWG to 30AWG. Housing is green and UL94 V-0 flammability rated. RoHS compliant.
TE Connectivity 2-282856-3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282856-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.