This 22-position terminal block is designed for through-hole mounting and features a green housing color. It has a maximum current rating of 24A and a maximum voltage rating of 300V. The terminal block is available in bulk packaging and is RoHS compliant. It has a pitch of 5.08mm and a wire gauge range of 12AWG to 30AWG.
TE Connectivity 2-282863-2 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282863-2 to view detailed technical specifications.
No datasheet is available for this part.