2-position, 1-row, straight terminal block with 7.62mm pitch. Features 15A current rating and 300V voltage rating. Bronze contacts with tin plating ensure reliable connection. UL94 V-0 flammability rating and RoHS compliance. Cable mountable with screw termination for wire gauges 12-30AWG.
TE Connectivity 2-284043-2 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284043-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.