22-position, single-row, straight, cable mount terminal block with 5.08mm pitch. Features screw termination, 15A current rating per contact, and 300V voltage rating. Housing color is green, with bronze contacts plated in tin. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability. Accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 2-284047-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284047-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.