24-position, 1-level terminal block with 5.08mm pitch. Features straight orientation, screw termination, and cable mounting. Rated for 15A current and 300V AC supply voltage. Bronze contacts with tin plating, housed in green UL94 V-0 compliant material. Accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 2-284047-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 121.92mm |
| Max Current Rating | 15A |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284047-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.