21-position, 2-row pluggable terminal block with a 5.08mm pitch. Features through-hole mounting and solder termination. Rated for 300V and 12A (15A rating). Housing and contacts are green, with bronze contacts plated in tin. Compliant with ELV and RoHS standards, and carries a UL94 V-0 flammability rating.
TE Connectivity 2-284061-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 2 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.