25-position, 2-row pluggable terminal block with a 5.08mm pitch. Features through-hole mounting and solder termination. Rated for 12A continuous current and 300V AC voltage. Housing and contacts are green and bronze respectively, with tin plating. Compliant with ELV and RoHS standards, and UL94 V-0 flammability rating.
TE Connectivity 2-284061-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Levels | 2 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.