TE Connectivity 2-284061-6 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 16 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284061-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.