
2-row, 23-position vertical terminal block with 5.08mm pitch. Features screwless terminal block design, closed end, interlock, and shrouded construction. Rated for 12A continuous current and 300V voltage. Bronze contacts with tin plating, suitable for through-hole mounting and solder termination. Housing color is green, with UL94 V-0 flammability rating.
TE Connectivity 2-284065-3 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Levels | 2 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284065-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.