2-row, 25-position vertical PCB mount terminal block with 5.08mm pitch. Features a 15A max current rating and 300V max voltage rating. Constructed with bronze contacts with tin plating, a green housing, and a closed end with interlock. This screwless terminal block offers solder termination and is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-284065-5 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| Depth | 22.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 131.58mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Levels | 2 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284065-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.