TE Connectivity 2-284065-7 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284065-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.