21-position, single-row, right-angle terminal block with 3.5mm pitch. Features screw termination for wire gauges 14-30 AWG, rated for 11A and 300V. Bronze contacts with tin plating ensure reliable connection. Housing is green, UL94 V-0 flammability rated, and RoHS compliant. Designed for free-hanging, cable mounting applications.
TE Connectivity 2-284506-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.