25-position, 1-level, right-angle terminal block for cable mounting. Features a 3.5mm pitch and screw termination, accepting wire gauges from 14AWG to 30AWG. Rated for 11A current and 300V voltage, with bronze contacts plated in tin. Housing is green and UL94 V-0 flammability rated, with RoHS compliance.
TE Connectivity 2-284506-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.