20-position, single-level terminal block with 3.81mm pitch, designed for right-angle cable mounting. Features tin-plated bronze contacts, a 300V AC voltage rating, and a maximum current capacity of 11A per contact. Housing is green, UL94 V-0 flammability rated, and operates within a -40°C to 110°C temperature range. Side stackable design with screw termination for wire gauges 14-30 AWG.
TE Connectivity 2-284507-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Depth | 15.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Not Applicable |
| Length | 76.2mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284507-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.