General purpose terminal block featuring 20 positions and 20 contacts in a single level, single row configuration. Designed for right-angle, free-hanging cable mounting with a 3.81mm pitch. Offers a 300V voltage rating and 11A current rating per contact, with screw termination for wire gauges from 14AWG to 30AWG. Constructed with bronze contacts plated in tin, housed in UL94 V-0 rated green material. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 2-284511-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284511-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.