Shrouded header with 23 positions and 1 row, featuring a 3.81mm pitch and right-angle orientation for through-hole mounting. This component offers a 11A current rating and 300V AC voltage rating, with bronze contacts plated in tin. The green housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-284513-3 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284513-3 to view detailed technical specifications.
No datasheet is available for this part.