
Shrouded header, right-angle, through-hole mount, featuring 25 positions on a single row with a 3.81mm pitch. This connector offers a 11A current rating and a 300V AC voltage rating, operating within a temperature range of -40°C to 110°C. Contacts are made of bronze with tin plating, and the housing is green with UL94 V-0 flammability rating. It is RoHS and ELV compliant, with a closed end and a tail length of 3.4mm.
TE Connectivity 2-284513-5 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284513-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.