Pluggable Terminal Block with 20 positions and 1 level, featuring a 3.5mm pitch and vertical, through-hole mounting. This green, shrouded connector utilizes bronze contacts with tin plating, rated for 11A current and 300V voltage. It offers solder termination and meets UL94 V-0 flammability standards, with RoHS and ELV compliance.
TE Connectivity 2-284514-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284514-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.