Vertical, shrouded ZIF/LIF connector with 21 positions and 1 level, featuring a 3.81mm pitch. This pluggable terminal block module offers a 300V voltage rating and 11A current rating, with bronze contacts plated in tin. The green housing is constructed from UL94 V-0 flammability rated material. Designed for through-hole mounting and solder termination, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 2-284518-1 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.