
22-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF (Zero Insertion Force) termination. Features a 3.5mm pitch and a 300V voltage rating, capable of handling up to 11A current. Constructed with bronze contacts plated in tin, housed in green UL94 V-0 flammability rated plastic. Designed for through-hole mounting with solder termination and includes a shroud.
TE Connectivity 2-284539-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
