This **wire-to-board header** features a **28-position, double-row** configuration with a **2mm pitch**. It offers **right-angle, through-hole mounting** for PCBs and a **male pin contact type** with **brass contact material** and **tin plating**. Rated for **4A contact current**, this connector operates within a temperature range of **-22°C to 221°C** and boasts **UL94 V-0 flammability rating**. The assembly includes **PCB mount alignment** and **PCB mount retention** for secure integration.
TE Connectivity 2-292138-8 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.185inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Natural |
| Length | 1.334inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.256inch |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 11.1mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292138-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.