
3-position, 2-row, 2mm pitch shrouded header for wire-to-wire connector systems. Features brass contacts with tin plating, rated for 4A current, and a 0.177-inch mating length. Panel mountable with vertical orientation and a 0.472-inch height. Constructed with UL94 V-0 flammability rated blue housing, operating between -40°C and 105°C, and includes backwall/post interruptions and contact retention.
TE Connectivity 2-292156-3 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | Yes (With) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.472inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 9.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Width | 0.236inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292156-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.