
This 4-contact male header features a nylon insulator and is rated for 3A and 1000VAC. It has a commercial reliability rating and is designed for use in through hole applications. The header has a straight mounting style and is available from TE Connectivity.
TE Connectivity 2-292161-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 292161 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-292161-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.