
This 7-pin male header features a nylon insulator and is rated for 3A and 1000VAC. It has a commercial reliability rating and is designed for straight mounting. The header is suitable for use in temperatures ranging from -40 to 105 degrees Celsius.
TE Connectivity 2-292161-7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | NYLON |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-292161-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.