
This right-angle, surface-mount header is designed for wire-to-board applications, featuring a 2-position, 1-row configuration with a 2mm pitch. It offers a 2A current rating and a 4A contact current rating, utilizing brass contacts with tin plating. The black housing is constructed from UL94 V-0 rated material and operates within a temperature range of -40°C to 105°C, with a voltage rating of 125V. This component includes backwall/post interruptions and contact retention, with PCB mount retention for secure assembly.
TE Connectivity 2-292173-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | Yes (With) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 4.2mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.45mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.228inch |
| Housing Color | Black |
| Length | 5.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292173-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.