26-position, 2-row rectangular connector for PCB mounting. Features 1.5mm pitch and 4mm row spacing, with tin contact plating. Rated for 250V operating supply voltage and a maximum operating temperature of 105°C. Designed for free-hanging applications with discrete wire termination, supporting wire gauges from 16AWG to 20AWG. Compliant with ELV and UL94 V-0 flammability rating.
TE Connectivity 2-292249-2 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Row Spacing | 4mm |
| Sealable | No (Without) |
| Series | Mini CT |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.