3-position, 1-row wire-to-wire connector header assembly featuring a 2mm pitch and a 4A contact current rating. Constructed with brass contacts plated in tin, this rectangular header offers a mating length of 0.177 inches and a round contact shape. The blue housing is UL94 V-0 flammability rated, operates between -40°C and 105°C, and mounts to panels. It includes mating alignment and is RoHS compliant.
TE Connectivity 2-292254-3 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.472inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.385inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Width | 0.236inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292254-3 to view detailed technical specifications.
No datasheet is available for this part.