
Ring tongue terminal for 14-16 AWG wire, featuring a copper body and tin plating for reliable conductivity. This non-insulated terminal offers a 20.07mm length and 4.82mm stud diameter, designed for free-hanging mounting. Constructed from copper with tin plating, it includes insulated wire support and a 0.17-inch insulation diameter. Packaging is provided on tape and reel for efficient application.
TE Connectivity 2-30928-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 20.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-30928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
